RS PRO for Industrial, Warehouse, Workshop 1120 L
- RS Stock No.:
- 694-327
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP141,391.66
(exc. VAT)
PHP158,358.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP141,391.66 |
*price indicative
- RS Stock No.:
- 694-327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Spill Kit | |
| Absorbent Capacity | 1120L | |
| Application | Industrial, Warehouse, Workshop | |
| Standards/Approvals | ANSI-ESD S20.20:2021 | |
| Length | 1.45m | |
| Width | 1.45m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Spill Kit | ||
Absorbent Capacity 1120L | ||
Application Industrial, Warehouse, Workshop | ||
Standards/Approvals ANSI-ESD S20.20:2021 | ||
Length 1.45m | ||
Width 1.45m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO Single Pallet, Polyethylene, 1120 L Absorbent Capacity
This RS PRO single pallet is designed for industrial environments, providing a robust and reliable solution for the storage and handling of intermediate bulk containers (IBCs). Made from Durable polyethylene, it offers excellent chemical resistance and is Ideal for use in warehouses and workshops. With a high absorbent capacity of 1120 litres, it ensures effective spill containment, enhancing safety and compliance in your facility.
Features and Benefits
Polyethylene construction: Offers excellent chemical resistance and durability
1120 L absorbent capacity: Provides substantial spill containment for enhanced safety
Compatible with single or double IBCs: Versatile use for various storage needs
1450 mm length and width: Accommodates large containers efficiently
Yellow colour: High visibility for improved safety and compliance
1120 L absorbent capacity: Provides substantial spill containment for enhanced safety
Compatible with single or double IBCs: Versatile use for various storage needs
1450 mm length and width: Accommodates large containers efficiently
Yellow colour: High visibility for improved safety and compliance
Applications
Industrial
Warehouse
Workshop
Warehouse
Workshop
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long

