RS PRO Tray for Manufacturing, Workshop, Warehouse, Spill Control
- RS Stock No.:
- 694-326
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP2,329.46
(exc. VAT)
PHP2,609.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 77 unit(s) ready to ship from another location
- Plus 150 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,329.46 |
*price indicative
- RS Stock No.:
- 694-326
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tray | |
| Application | Manufacturing, Workshop, Warehouse, Spill Control | |
| Width | 550mm | |
| Length | 1m | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tray | ||
Application Manufacturing, Workshop, Warehouse, Spill Control | ||
Width 550mm | ||
Length 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 65L Spill Tray, Recycled Polypropylene
This RS PRO spill tray is designed to contain and manage spills effectively in various industrial settings. With a capacity of 65 litres, it is Ideal for capturing leaks from components, drums, and small containers, ensuring a safer and cleaner workspace.
Features and Benefits
65 L absorbent capacity: Provides ample space for containing spills, reducing the risk of workplace hazards
Recycled polypropylene material: Offers durability and environmental benefits, supporting sustainability initiatives
1000 mm length and 550 mm width: Accommodates a variety of equipment sizes, enhancing versatility
Black colour: Minimises visible staining, maintaining a clean appearance
Recycled polypropylene material: Offers durability and environmental benefits, supporting sustainability initiatives
1000 mm length and 550 mm width: Accommodates a variety of equipment sizes, enhancing versatility
Black colour: Minimises visible staining, maintaining a clean appearance
Applications
Manufacturing
Workshop
Warehouse
Transport Environments
Workshop
Warehouse
Transport Environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
