RS PRO Tray for Manufacturing, Workshop, Warehouse, Spill Control
- RS Stock No.:
- 694-325
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
PHP925.64
(exc. VAT)
PHP1,036.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 126 unit(s) ready to ship from another location
- Plus 300 unit(s) shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP925.64 |
*price indicative
- RS Stock No.:
- 694-325
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Tray | |
| Application | Manufacturing, Workshop, Warehouse, Spill Control | |
| Length | 570mm | |
| Width | 385mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Tray | ||
Application Manufacturing, Workshop, Warehouse, Spill Control | ||
Length 570mm | ||
Width 385mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 9L Black Drip Tray
The RS PRO 9L Black Drip Tray is designed to efficiently contain spills and leaks in various industrial settings. Made from recycled polypropylene, this tray is Ideal for use with components, drums, leaking equipment, and small containers. Its primary benefit is to help maintain a clean and safe working environment by preventing liquid spills from spreading.
Features and Benefits
9 L absorbent capacity: Capable of containing significant spills, reducing the risk of workplace accidents
Made from recycled polypropylene: Environmentally friendly and Durable material choice
570 mm length and 385 mm width: Provides ample space for capturing drips and leaks
Black colour: Discreet appearance that blends into most industrial settings
Compatible with various equipment: Suitable for components, drums, leaking equipment, and small containers
Made from recycled polypropylene: Environmentally friendly and Durable material choice
570 mm length and 385 mm width: Provides ample space for capturing drips and leaks
Black colour: Discreet appearance that blends into most industrial settings
Compatible with various equipment: Suitable for components, drums, leaking equipment, and small containers
Applications
Manufacturing
Workshop
Warehouse
Transport Environments
Workshop
Warehouse
Transport Environments
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
