Ecospill Ltd Spill Kit Soak Strip Absorbent for Cleaning, Plumbing Use, 75 L Capacity, 1 Each per Pack
- RS Stock No.:
- 794-182
- Mfr. Part No.:
- M0432530
- Manufacturer:
- Ecospill Ltd
Subtotal (1 unit)*
PHP7,264.42
(exc. VAT)
PHP8,136.15
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,264.42 |
*price indicative
- RS Stock No.:
- 794-182
- Mfr. Part No.:
- M0432530
- Manufacturer:
- Ecospill Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ecospill Ltd | |
| Product Type | Spill Kit | |
| Sub Type | Absorbent | |
| Application | Cleaning, Plumbing | |
| Absorbent Capacity | 75L | |
| Quantity Per Package | 1Each | |
| Trade Name | Soak Strip | |
| Colour | Green | |
| Width | 1.2m | |
| Length | 125mm | |
| Select all | ||
|---|---|---|
Brand Ecospill Ltd | ||
Product Type Spill Kit | ||
Sub Type Absorbent | ||
Application Cleaning, Plumbing | ||
Absorbent Capacity 75L | ||
Quantity Per Package 1Each | ||
Trade Name Soak Strip | ||
Colour Green | ||
Width 1.2m | ||
Length 125mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Ecospill Ltd absorbent spill strip is a reliable solution for quick response to spills, featuring a lay-flat design that only expands upon contact with water or water-based liquids. Ideal for various industrial applications, this super absorbent strip caters to sectors such as cleaning, healthcare, fleet management, and plumbing. With portability in mind, this strip is perfect for immediate deployment in emergency spill situations, offering reassurance and efficiency to those tasked with spill management.
Lay flat design ensures ease of use in any quick response scenario
Expands only when in contact with water or water-based liquids, optimising absorbency
Perfectly suited for multiple industries, including MRO, cleaning, and healthcare
Portable and lightweight, making them Ideal for immediate spill response
Each box contains 25 strips, providing ample supply for various needs
Ultra-absorbent, with a total capacity of up to 75 litres for efficient cleanup
Related links
- RS PRO Spill Absorbent RS PRO Boom for Oil Use 5 per Pack
- Ecospill Ltd Spill Absorbent Abso'net Granules Absorbent Granules for Oil Use 20 per Pack
- Ecospill Ltd Spill Absorbent Organic Compound Absorbent Granules for Maintenance Use 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Roll for Chemical Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Pad for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Roll for Oil Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Ecosoak Roll for Maintenance Use 100 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Classic Classic Chemical Pillow for Chemical Use 16 Per Pack per Pack
