Brady Spill Absorbent QUICKWIK Absorbent Barrier for Spill Control Use, 26 L Capacity, 1 Per Pack per Pack
- RS Stock No.:
- 362-387
- Mfr. Part No.:
- QW-20-1
- Manufacturer:
- Brady
Subtotal (1 unit)*
PHP5,950.80
(exc. VAT)
PHP6,664.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,950.80 |
*price indicative
- RS Stock No.:
- 362-387
- Mfr. Part No.:
- QW-20-1
- Manufacturer:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Spill Absorbent | |
| Sub Type | Absorbent Barrier | |
| Application | Spill Control | |
| Absorbent Capacity | 26L | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | QUICKWIK | |
| Standards/Approvals | RoHS | |
| Width | 12.99in | |
| Length | 22.83in | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Spill Absorbent | ||
Sub Type Absorbent Barrier | ||
Application Spill Control | ||
Absorbent Capacity 26L | ||
Quantity Per Package 1Per Pack | ||
Trade Name QUICKWIK | ||
Standards/Approvals RoHS | ||
Width 12.99in | ||
Length 22.83in | ||
- COO (Country of Origin):
- IN
The Brady Universal Granular 50 Litre Bag is a premium absorbent made from 100% recycled materials. It effectively absorbs hydrocarbons, water-based fluids, and most aggressive chemicals, making it versatile for various spill management needs.
Lightweight design for quick and easy deployment
Convenient singular bags for flexible spill response
Related links
- Brady Spill Absorbent General Purpose Absorbent Pads for Chemical Food Use 100 Per Pack per
- Brady Spill Absorbent Universal Plus Chemical Pads for Chemical Food Use 100 Per Pack per
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 per Pack
- RS PRO Spill Absorbent Spill Aid Granules for Spill Control Use 1 per Pack
- 3M Spill Absorbent Absorbent Barrier for Electronic Use
- RS PRO Flood Barrier RS Professionally Approved Products Absorbent Barrier for Flood Defence Use 1 Per
- 3M Spill Absorbent Sorbent Pillow for Chemical Use 16 Per Pack per Pack
- Lubetech Spill Absorbent UltraDry Roll for Maintenance Use 1 Per Pack per Pack
