Oscium MetaGeek OS-OSC2100 Antenna, For Use With Spectrum Analyzer
- RS Stock No.:
- 645-131
- Mfr. Part No.:
- OS-OSC2100
- Manufacturer:
- Oscium MetaGeek
Subtotal (1 unit)*
PHP14,044.91
(exc. VAT)
PHP15,730.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,044.91 |
*price indicative
- RS Stock No.:
- 645-131
- Mfr. Part No.:
- OS-OSC2100
- Manufacturer:
- Oscium MetaGeek
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oscium MetaGeek | |
| Product Type | Spectrum Analyser Accessory | |
| Accessory Type | Antenna | |
| For Use With | Spectrum Analyzer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Oscium MetaGeek | ||
Product Type Spectrum Analyser Accessory | ||
Accessory Type Antenna | ||
For Use With Spectrum Analyzer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Netpeppers Wi-Fi Tri-Band Directional Antenna is designed to help pinpoint and locate Wi-Fi devices with improved precision. Featuring a 6 dBi gain and an RP-SMA connector, its compatible with both Oscium and non-Oscium products, making it a versatile tool for wireless diagnostics and signal tracking.
Tri band directional antenna for accurate Wi-Fi device location
6 dBi gain for enhanced signal strength and range
RP-SMA connector for broad compatibility
Works with both Oscium and non-Oscium devices
Related links
- Oscium MetaGeek OS-SFW-000022 MetaGeek App, For Use With Spectrum Analyzer
- Oscium MetaGeek OS-SFW-000021 Chanalyzer Software WiPry Clarity Built-In WiFi
- Oscium MetaGeek OS-BUN-PACKETS Packets Bundle, For Use With Wi-Fi Networks
- Oscium MetaGeek OS-DEV-000011 Wi-Fi USB Adapter, For Use With MetaGeek App
- Oscium MetaGeek OS-BUN-COMPLETE-1 Spectrum Bundle, For Use With RF Analyzers
- Oscium MetaGeek OS-BUN-SPECTRUM Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek OS-KIT-000010 Desktop Spectrum Analyser, 6 GHz
- Oscium MetaGeek WiPry2500x Handheld WiPry Spectrum Analyser, 5 GHz
