CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit, 6 mm x 32 mm, Hex
- RS Stock No.:
- 857-501
- Mfr. Part No.:
- T3016 6-32
- Manufacturer:
- CK
N
Subtotal (1 unit)*
PHP7,669.51
(exc. VAT)
PHP8,589.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,669.51 |
*price indicative
- RS Stock No.:
- 857-501
- Mfr. Part No.:
- T3016 6-32
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Product Type | Cone Cutter & Step Drill Bit | |
| Number of Steps | 9 | |
| Drill Diameter | 32 mm | |
| Number of Flutes | 1 | |
| Number of Pieces | 1 | |
| Material | Cobalt HSS | |
| Minimum Head Size | 6mm | |
| Maximum Head Size | 32mm | |
| Shank Type | Hex | |
| Shank Size | 0.25in | |
| Select all | ||
|---|---|---|
Brand CK | ||
Product Type Cone Cutter & Step Drill Bit | ||
Number of Steps 9 | ||
Drill Diameter 32 mm | ||
Number of Flutes 1 | ||
Number of Pieces 1 | ||
Material Cobalt HSS | ||
Minimum Head Size 6mm | ||
Maximum Head Size 32mm | ||
Shank Type Hex | ||
Shank Size 0.25in | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The CK HSS Cobalt multi step drill is designed to drill and deburr sheet materials efficiently in a single operation, enhancing productivity in various tasks.
Features Vorteck Cobalt step drill centre for precision machining
Manufactured with 5% Cobalt-High Speed Steel for superior durability
Offers exceptional performance on tough materials like stainless steel and brass
Related links
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- CK Cobalt HSS 9 Steps Cone Cutter & Step Drill Bit Hex
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- EXACT HSS 9 Steps Step Drill Bit Rotastop Comfort Shaft
- Wera 9 Steps Step Drill Bit Suitable For Holders As Per Din Iso 1173-D 6.3
- CK 3-Piece Step Set for Drilling Many Material 4 mm Min, HSS Bits
- EXACT HSS 13 Steps Step Drill Bit Rotastop Comfort Shaft
- Tivoly 3-Piece Cone Cutter Set for Steel 4 mm Min, HSS Bits
