Visaton 100W Black Horn Speaker, 8 Ω
- RS Stock No.:
- 526-881
- Mfr. Part No.:
- 5185
- Manufacturer:
- Visaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,041.76
(exc. VAT)
PHP3,406.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,041.76 |
| 10 + | PHP2,798.15 |
*price indicative
- RS Stock No.:
- 526-881
- Mfr. Part No.:
- 5185
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Output Power | 100W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Colour | Black | |
| Housing Material | Metal | |
| Depth | 74mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Output Power 100W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Colour Black | ||
Housing Material Metal | ||
Depth 74mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
