Visaton Black Speaker Grill
- RS Stock No.:
- 526-970
- Mfr. Part No.:
- 4742
- Manufacturer:
- Visaton
Subtotal (1 unit)*
PHP974.00
(exc. VAT)
PHP1,090.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP974.00 |
*price indicative
- RS Stock No.:
- 526-970
- Mfr. Part No.:
- 4742
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Grill | |
| Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Grill | ||
Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- Visaton Black Speaker Grill
- Visaton Black Square Speaker Grill
- Visaton Black Round Speaker Grill
- Visaton Black Round Speaker Grill for 127 mm Speaker Size
- Visaton Black Square Speaker Grill for 63.5 mm Speaker Size
- Bose Black Square Speaker Grill
- Bose Black Round Speaker Grill
- Bose White Square Speaker Grill
