RS PRO Straight Panel Mount Speaker Connector, 2 Way Black, Red, 7A, Push-in Terminal

N

This image is representative of the product range

Subtotal (1 tray of 25 units)*

PHP4,955.95

(exc. VAT)

PHP5,550.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per Unit*
1 +PHP4,955.95PHP198.238

*price indicative

RS Stock No.:
885-929
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Speaker Connector

Number of Contacts

2

Current

7A

Orientation

Straight

Contact Material

Brass

Mount Type

Panel Mount

Housing Material

ABS Flame Retardant

Contact Plating

Nickel

Colour

Black, Red

Voltage

60V ac

Termination Type

Push-in Terminal

Contact Gender

Female

Standards/Approvals

RoHS

Series

RS PRO

COO (Country of Origin):
CN
The RS PRO 2 way Push Terminal is the perfect solution for a loudspeaker connector or lead termination. Spring loaded levers allow wires to be easily inserted or plugged, trapping them firmly once the lever is released in a crimp like manner. Generally designed for speakers and amplifiers, these terminals have numerous uses in applications requiring quick equipment interconnection.

Quick Connection

Colour coded for polarity

Can be panel mounted

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy