BETA Combination Spanner 38 mm, 430mm Overall
- RS Stock No.:
- 234-6518
- Mfr. Part No.:
- 42INOX 38
- Manufacturer:
- BETA
Subtotal (1 unit)*
PHP21,873.90
(exc. VAT)
PHP24,498.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,873.90 |
*price indicative
- RS Stock No.:
- 234-6518
- Mfr. Part No.:
- 42INOX 38
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 38 mm | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 430mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 38 mm | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 430mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 38x38 mm size. It has 430 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- Teng Tools Combination Spanner 38 mm, 430mm Overall
- BETA Combination Spanner 38 mm, 433mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 482mm Overall 38 mm
- Ega-Master Combination Spanner 38 mm, 350mm Overall
- Facom Combination Spanner 38 mm, 576mm Overall
- SAM Combination Spanner 38 mm, 468mm Overall
- Gedore Combination Spanner 38 mm, 460mm Overall
- BETA Combination Spanner 22 mm, 264mm Overall
