Wera Ratchet Spanner 14mm, 265mm Overall
- RS Stock No.:
- 897-463
- Mfr. Part No.:
- 05020357001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP2,592.00
(exc. VAT)
PHP2,903.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,592.00 |
*price indicative
- RS Stock No.:
- 897-463
- Mfr. Part No.:
- 05020357001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Size | 14mm | |
| Sub Type | Spanner | |
| Product Type | Ratchet Spanner | |
| Unit of Measure | Millimetre | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Bi-Hexagonal | |
| Overall Length | 265mm | |
| Finish | Nickel Chromium Coated | |
| Height Safe | No | |
| Offset Angle | 30° | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Size 14mm | ||
Sub Type Spanner | ||
Product Type Ratchet Spanner | ||
Unit of Measure Millimetre | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Bi-Hexagonal | ||
Overall Length 265mm | ||
Finish Nickel Chromium Coated | ||
Height Safe No | ||
Offset Angle 30° | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Ring Ratchet Spanner offers an extended reach for deep recesses and high torque transmission. This premium combination wrench blends a specialised open-jaw end with a fine-tooth ratcheting ring end.
High-performance nickel-chrome coated chrome-molybdenum steel
Exchangeable metal plate holds nuts and bolts securely
Integrated limit stop prevents slipping downward
Double-hex geometry reduces corner rounding
Related links
- Wera Ratchet Spanner 15mm, 265mm Overall
- Wera Ratchet Spanner 18mm, 334mm Overall
- Wera Ratchet Spanner 11mm, 220mm Overall
- Wera Ratchet Spanner 12mm, 245mm Overall
- Wera Ratchet Spanner Nickel Chromium Coated, 304.5mm Overall 17 mm
- Wera Ratchet Spanner 16mm, 304.5mm Overall
- Wera Ratchet Spanner Chromium, 180mm Overall 8 mm
- Wera Ratchet Spanner Chromium, 209mm Overall 10 mm
