Wera Open End Spanner Imperial/Metric, 208.6mm Overall
- RS Stock No.:
- 897-460
- Mfr. Part No.:
- 05020332001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP5,069.48
(exc. VAT)
PHP5,677.82
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,069.48 |
*price indicative
- RS Stock No.:
- 897-460
- Mfr. Part No.:
- 05020332001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Spanner | |
| Size | 13 mm | |
| Unit of Measure | Imperial/Metric | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Overall Length | 208.6mm | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Spanner | ||
Size 13 mm | ||
Unit of Measure Imperial/Metric | ||
Product Type Open End Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Overall Length 208.6mm | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera self-setting double open-end spanner is a versatile tool is designed to automatically adjust to various hexagon screw heads and bolts, providing convenience and efficiency for professionals and DIY enthusiasts alike.
Self-setting mechanism continuously grips hexagon screws and bolts
Compact design allows for work in confined spaces with a low return angle of 30°
Integrated lever mechanism reduces the risk of slipping and damage
Mechanical ratchet functionality ensures quick and consistent screwdriving
Related links
- Bosch Open End Spanner Height Safe Imperial/Metric, 195mm Overall
- Facom Open End Spanner Imperial, 137mm Overall
- Facom Open End Spanner Imperial, 245mm Overall
- SAM Open End Spanner Imperial, 239mm Overall
- Facom Open End Spanner Imperial, 115mm Overall
- Facom Open End Spanner Imperial, 220mm Overall
- Facom Open End Spanner Imperial, 120mm Overall
- SAM Open End Spanner Imperial, 176mm Overall
