Wera Combination Spanner 11/16 in, 334mm Overall
- RS Stock No.:
- 897-424
- Mfr. Part No.:
- 05020367001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP3,444.44
(exc. VAT)
PHP3,857.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,444.44 |
*price indicative
- RS Stock No.:
- 897-424
- Mfr. Part No.:
- 05020367001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Combination Spanner | |
| Unit of Measure | inch | |
| Size | 11/16 in | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chromium Molybdenum Steel | |
| Overall Length | 334mm | |
| Finish | Nickel | |
| Offset Angle | 0° | |
| Height Safe | No | |
| Number of Points | 12 | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Combination Spanner | ||
Unit of Measure inch | ||
Size 11/16 in | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chromium Molybdenum Steel | ||
Overall Length 334mm | ||
Finish Nickel | ||
Offset Angle 0° | ||
Height Safe No | ||
Number of Points 12 | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera combination spanner features a unique ratcheting mechanism along with a long design suitable for hexagon screws and bolts, ensuring high accessibility and efficient power transmission.
Brilliant combination of jaw end and ratchet mechanism for enhanced usability
Long lever design offers better accessibility and power transmission
Limit stop feature prevents any slippage during use
Related links
- Wera Combination Spanner 3/4 in, 334mm Overall
- Facom Combination Spanner 11/16 in, 202mm Overall
- BETA Combination Spanner 11/16 in, 212mm Overall
- SAM Combination Spanner 11/16 in, 225mm Overall
- Bahco Combination Spanner 11/16 in, 195mm Overall
- Bahco Combination Spanner 11/16 in, 220mm Overall
- Bahco Combination Spanner 11/16 in, 200mm Overall
- Wera Combination Ratchet Spanner Nickel Chrome Plated, 235mm Overall 11/16 in
