Wera Combination Spanner 3/8 in, 209mm Overall
- RS Stock No.:
- 897-419
- Mfr. Part No.:
- 05020362001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP2,362.15
(exc. VAT)
PHP2,645.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,362.15 |
*price indicative
- RS Stock No.:
- 897-419
- Mfr. Part No.:
- 05020362001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Combination Spanner | |
| Unit of Measure | inch | |
| Size | 3/8 in | |
| VDE/1000V Approved | No | |
| Material | Chromium Molybdenum Steel | |
| Head Type | Open End | |
| Overall Length | 209mm | |
| Finish | Nickel | |
| Number of Points | 12 | |
| Offset Angle | 0° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Combination Spanner | ||
Unit of Measure inch | ||
Size 3/8 in | ||
VDE/1000V Approved No | ||
Material Chromium Molybdenum Steel | ||
Head Type Open End | ||
Overall Length 209mm | ||
Finish Nickel | ||
Number of Points 12 | ||
Offset Angle 0° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratcheting combination spanner is designed with an innovative holding function and a long lever for enhanced torque transmission, making it ideally suited for working with hexagonal screws and bolts in tight spaces.
Brilliant combination of jaw end and ratchet mechanism in a long design
Holding function reduces the risk of losing screws and sockets
Integrated limit stop prevents slippage of the fastener
Related links
- Wera Combination Spanner 3/4 in, 334mm Overall
- Bahco Combination Spanner 3/8 in, 144mm Overall
- Teng Tools Combination Spanner 3/8 in, 140mm Overall
- BETA Combination Spanner 3/8 in, 137mm Overall
- Facom Combination Spanner 3/8 in, 145mm Overall
- SAM Combination Spanner 3/8 in, 145mm Overall
- Bahco Combination Spanner 3/8 in, 135mm Overall
- Wera Combination Spanner 9 mm, 120mm Overall
