Teng Tools Combination Spanner 11 mm, 100mm Overall
- RS Stock No.:
- 832-316
- Mfr. Part No.:
- 6005M11
- Manufacturer:
- Teng Tools
N
This image is representative of the product range
Subtotal (1 unit)*
PHP802.17
(exc. VAT)
PHP898.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP802.17 |
*price indicative
- RS Stock No.:
- 832-316
- Mfr. Part No.:
- 6005M11
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Size | 11 mm | |
| Product Type | Combination Spanner | |
| Material | Chrome Vanadium | |
| Head Type | Open, Ring | |
| Overall Length | 100mm | |
| Finish | Satin | |
| Offset Angle | 15° | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Size 11 mm | ||
Product Type Combination Spanner | ||
Material Chrome Vanadium | ||
Head Type Open, Ring | ||
Overall Length 100mm | ||
Finish Satin | ||
Offset Angle 15° | ||
- COO (Country of Origin):
- TW
The Teng Tools stubby combination spanner is designed for efficient use in confined spaces, providing a reliable solution for tightening and loosening fastenings with ease and precision.
Offset at 15° for enhanced usability on flat surfaces
Constructed from chrome vanadium for durability and strength
Designed to meet DIN3113A standards for quality assurance
Ideal for use in automotive and engineering applications
Jaw height measures 5.9 mm for versatile access
Net weight of 42 g ensures lightweight handling
Related links
- Teng Tools Combination Spanner 11 mm, 165mm Overall
- SAM Combination Spanner 11 mm, 100mm Overall
- Teng Tools Combination Spanner Satin, 100mm Overall 6 mm
- Teng Tools Combination Spanner 1/4 in, 100mm Overall
- Teng Tools Combination Spanner Satin, 150mm Overall 11 mm
- Teng Tools Combination Ratchet Spanner Chrome Vanadium Satin, 102mm Overall 11 mm
- Teng Tools Combination Spanner 17 mm, 226mm Overall
- Teng Tools Combination Spanner 19 mm, 140mm Overall
