Wera Spanner, 239.4mm Overall Lever
- RS Stock No.:
- 827-783
- Mfr. Part No.:
- 05020331001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP10,556.70
(exc. VAT)
PHP11,823.50
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP10,556.70 |
*price indicative
- RS Stock No.:
- 827-783
- Mfr. Part No.:
- 05020331001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Sub Type | Spanner | |
| Product Type | Spanner | |
| Jaw Capacity | 16 → 19 mm | |
| Handle Type | Lever | |
| Overall Length | 239.4mm | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Sub Type Spanner | ||
Product Type Spanner | ||
Jaw Capacity 16 → 19 mm | ||
Handle Type Lever | ||
Overall Length 239.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera Joker 6006 is a self-setting double spanner designed for hexagon screw heads and bolts across both metric and imperial dimensions. This versatile tool automatically and continuously adjusts to grip sizes from 13.0 to 19.0 mm or 1/4 inch to 3/4 inch, allowing seamless use across various applications. With its innovative lever mechanism, the Joker 6006 prevents slippage and damage, ensuring a secure grip while working. Its mechanical ratchet functionality enables efficient screw driving without the need to remove the spanner, making it Ideal for tight or confined spaces. The reduced return angle of just 30° enhances manoeuvrability, making this tool a must-have for any toolbox.
Automatically adjusts to hexagon screw sizes for effortless use
Prevents slippage and damage with an integrated lever mechanism
Mechanical ratchet functionality allows for quick and consistent screw driving
Achieves a return angle of only 30° for better access in tight spaces
Covers a wide range of metric and imperial dimensions, replacing multiple spanners
Smooth jaws provide a secure grip without damaging the screw or bolt
Designed for durability and convenience in professional and DIY settings
Related links
- Wera Spanner, 190mm Overall Insulated VDE/1000V Approved
- Wera Spanner Screwdriver Bit 89 mm Tip 89 mm Overall
- Wera Spanner, 119mm Overall Insulated VDE/1000V Approved
- Wera Spanner, 155mm Overall Insulated VDE/1000V Approved
- Wera Spanner, 226mm Overall Insulated VDE/1000V Approved
- Wera Spanner Screwdriver Bit Hex Drive, 89 mm Overall 4-Piece
- Wera Spanner Screwdriver Bit 89 mm Tip 89 mm Overall 10-Piece
- Wera Combination Spanner 32 mm, 360mm Overall
