Gedore Spanner 41x46 mm, 495mm Overall
- RS Stock No.:
- 602-831
- Mfr. Part No.:
- 6019770
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,580.90
(exc. VAT)
PHP10,730.61
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,580.90 |
*price indicative
- RS Stock No.:
- 602-831
- Mfr. Part No.:
- 6019770
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Unit of Measure | Metric | |
| Size | 41x46 mm | |
| Product Type | Spanner | |
| Sub Type | Spanner | |
| Material | 31Crv3 | |
| Head Type | Ring | |
| Overall Length | 495mm | |
| Finish | Chrome Plated Satin | |
| Offset Angle | 5° | |
| Standards/Approvals | DIN 838, ISO 3318, ISO 1085, ISO 10104 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Unit of Measure Metric | ||
Size 41x46 mm | ||
Product Type Spanner | ||
Sub Type Spanner | ||
Material 31Crv3 | ||
Head Type Ring | ||
Overall Length 495mm | ||
Finish Chrome Plated Satin | ||
Offset Angle 5° | ||
Standards/Approvals DIN 838, ISO 3318, ISO 1085, ISO 10104 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Double-ended ring spanner is engineered for precision and durability, making it an essential tool for both professional and DIY enthusiasts. Designed in accordance with DIN 838 and ISO standards, this spanner features a unique UD profile for gentle force transmission, ensuring high performance even under load. With a sleek chrome-plated finish that reduces glare, it is perfect for tight spaces and challenging applications. Ideal for reaching extremely deep or inset bolt heads, this tool is crafted from high-quality vanadium steel for superior strength and long-lasting reliability, delivering optimal performance during intense use.
Robust vanadium steel construction for exceptional strength and durability
Chrome plated finish prevents corrosion and offers a non glare surface for ease of use
Designed with a unique UD profile to gently transmit force, minimising the risk of damage
Indicates overloading through deformation, ensuring safety during use
High bending strength prevents fracturing or splintering, reducing injury risks
Compliant with DIN and ISO standards for reliability in professional settings
Top grade industrial quality, perfect for continuous heavy use
Related links
- Bahco Combination Spanner 41 mm, 495mm Overall
- Gedore 36 x 41 mm Ratchet with Ratchet Handle, 495mm Overall
- Facom S.229A 1/2 in Square T-Handle Socket T-Handle, 495mm Overall
- Gedore Spanner 55 mm, 300mm Overall
- Gedore Spanner Metric, 1.515mm Overall
- Gedore Spanner Metric, 300mm Overall
- Gedore Spanner Metric, 685mm Overall
- Gedore Spanner Metric, 325mm Overall
