Gedore Combination Spanner 18 mm, 220mm Overall
- RS Stock No.:
- 602-523
- Mfr. Part No.:
- 6091880
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP1,307.45
(exc. VAT)
PHP1,464.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,307.45 |
*price indicative
- RS Stock No.:
- 602-523
- Mfr. Part No.:
- 6091880
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 18 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Head Type | Open End | |
| Material | 31Crv3 | |
| Overall Length | 220mm | |
| Finish | Chrome Matt | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 Form A, ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 18 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Head Type Open End | ||
Material 31Crv3 | ||
Overall Length 220mm | ||
Finish Chrome Matt | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 Form A, ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Combination spanner is expertly designed for versatility and efficiency, making it an indispensable tool for both professionals and DIY enthusiasts. Crafted from high-quality chrome-vanadium steel and finished with a Durable chrome plating, this spanner ensures longevity and optimal performance. Its lightweight construction, with a slim jaw design, allows for ease of handling, while the precision-ground jaw provides a secure grip, enhancing user confidence. With the jaw offset at 15 degrees and featuring a unique UNIT-DRIVE profile, it guarantees gentle force transmission, safeguarding the integrity of fasteners. Adaptable for universal use, this spanner is particularly effective in tight spots, making it a reliable companion for various mechanical tasks.
Crafted from sturdy chrome vanadium steel for improved durability
Chrome plated finish offers resistance to wear and corrosion
Lightweight design enhances comfort during prolonged use
Precision ground jaw ensures optimal grip and contact with fasteners
15 degree offset ring allows for ease of access in tight spaces
UNIT DRIVE profile reduces the risk of rounding fasteners
Engineered to meet DIN 3113 standards for quality assurance
Designed for universal application, making it suitable for a variety of tasks
Ergonomic hollow shaft provides a secure and comfortable grip
Related links
- Expert by Facom Combination Spanner 18 mm, 220mm Overall
- Gedore Combination Spanner 18 mm, 295mm Overall
- Bahco Combination Spanner 17 mm, 220mm Overall
- Ega-Master Combination Spanner 20 mm, 220mm Overall
- STAHLWILLE Ring Spanner 12.7 mm x 14.29 mm, 220mm Overall
- STAHLWILLE Combination Spanner 18 mm, 255mm Overall
- Bahco Combination Spanner 18 mm, 208mm Overall
- Ega-Master Combination Spanner 18 mm, 200mm Overall
