Gedore Spanner 75 mm, 325mm Overall
- RS Stock No.:
- 602-493
- Mfr. Part No.:
- 6476320
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP13,967.03
(exc. VAT)
PHP15,643.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,967.03 |
*price indicative
- RS Stock No.:
- 602-493
- Mfr. Part No.:
- 6476320
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Sub Type | Ring Spanner | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 75 mm | |
| Head Type | Ring End Slogging Wrench | |
| Material | 31Crv3 | |
| Overall Length | 325mm | |
| Finish | Oiled | |
| Number of Points | 12 | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Sub Type Ring Spanner | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 75 mm | ||
Head Type Ring End Slogging Wrench | ||
Material 31Crv3 | ||
Overall Length 325mm | ||
Finish Oiled | ||
Number of Points 12 | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Ring slogging spanner is engineered for heavy-duty applications, making it an essential tool for professionals who demand top-grade industrial quality. Designed for the rigours of continuous use, this spanner features an impressive length of 325 mm and is MADE from high-strength chrome vanadium steel (31CrV3) for durability. With a bi-hex ring profile, it offers excellent grip and torque application. Whether youre tackling tough tasks or requiring custom sizes, The Gedore Ring slogging spanner stands up to the challenge, ensuring reliability in every job.
Top grade industrial quality for unmatched durability
Constructed from robust chrome vanadium steel for longevity
Accordance with DIN 7444 standards ensuring reliability and performance
Optimum head height of 34 mm for enhanced access in tight spaces
Oiled surface treatment for improved corrosion resistance
Versatile use in various applications, suitable for both professional and industrial environments
Related links
- BETA Ring Spanner 75 mm, 325mm Overall
- Gedore Offset Ring Spanner 24 → 27 mm², 325mm Overall
- Facom Flare Nut Spanner 32 mm, 325mm Overall
- BETA Combination Spanner 7 x 7 → 24 x 24 mm, 325mm Overall
- BETA Ring Spanner 70 mm, 325mm Overall
- Facom Flare Nut Spanner 30 mm, 325mm Overall
- Facom Flare Nut Spanner 27 mm, 325mm Overall
- SAM Offset Ring Spanner 24 x 26 mm, 325mm Overall
