Gedore Single Ended Open Spanner Metric, 640mm Overall
- RS Stock No.:
- 602-484
- Mfr. Part No.:
- 6577860
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP11,615.83
(exc. VAT)
PHP13,009.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,615.83 |
*price indicative
- RS Stock No.:
- 602-484
- Mfr. Part No.:
- 6577860
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Size | 80 mm | |
| Unit of Measure | Metric | |
| Sub Type | Spanner | |
| Product Type | Single Ended Open Spanner | |
| Material | Vanadium Steel 31Crv3 | |
| Head Type | Open End | |
| Overall Length | 640mm | |
| Finish | Manganese Phosphate | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN 894, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Size 80 mm | ||
Unit of Measure Metric | ||
Sub Type Spanner | ||
Product Type Single Ended Open Spanner | ||
Material Vanadium Steel 31Crv3 | ||
Head Type Open End | ||
Overall Length 640mm | ||
Finish Manganese Phosphate | ||
Opening Angle 15° | ||
Standards/Approvals DIN 894, ISO 3318 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Single open-ended spanner is meticulously designed to meet the stringent standards of DIN 894 and ISO 3318, making it an essential tool for both professional mechanics and DIY enthusiasts. Crafted from high-quality vanadium steel (31CrV3), this spanner features a manganese phosphate finish for enhanced durability, with a jaw set at a precise 15° for optimal grip. Ranging from sizes 10 to 135 mm, it incorporates an ergonomic design that facilitates a secure hold, ensuring that users can apply maximum torque with minimal effort. The spanner's innovative construction not only guarantees optimum contact areas but also indicates overloading through deformation, making it a reliable choice in demanding situations.
Manufactured to standards DIN 894 and ISO 3318 for quality assurance
Ergonomic design ensures a comfortable and secure grip during use
Constructed from robust vanadium steel for durability and longevity
Manganese phosphate finish improves resistance to wear and corrosion
Indicates overloading through deformation, ensuring safe usage
Carefully forged and machined for precise fit and optimum contact areas
Related links
- Gedore Single Ended Open Spanner Metric, 257mm Overall
- BETA Single Ended Open Spanner Metric, 1000mm Overall
- BETA Single Ended Open Spanner Metric, 317mm Overall
- BETA Single Ended Open Spanner Metric, 175mm Overall
- BETA Single Ended Open Spanner Metric, 370mm Overall
- Bahco Single Ended Open Spanner Metric, 528mm Overall
- SAM Single Ended Open Spanner Metric, 177mm Overall
- Bahco Single Ended Open Spanner Metric, 190mm Overall
