Subtotal (1 unit)*
PHP2,952.19
(exc. VAT)
PHP3,306.45
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,952.19 |
*price indicative
- RS Stock No.:
- 441-282
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Combination Spanner | |
| Product Type | Spanner | |
| Material | Beryllium Copper Alloy | |
| Overall Length | 120mm | |
| Non-Sparking | Yes | |
| Standards/Approvals | DIN3113, DIN7444, DIN133 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Combination Spanner | ||
Product Type Spanner | ||
Material Beryllium Copper Alloy | ||
Overall Length 120mm | ||
Non-Sparking Yes | ||
Standards/Approvals DIN3113, DIN7444, DIN133 | ||
- COO (Country of Origin):
- CN
RS PRO 8mm Non Sparking Combination Spanner, 120mm
Non-Sparking Combination Wrench
Features and Benefits
- Non-sparking
- Corrosion resistant
- Made from high-quality materials
- Suitable for use in hazardous environments
Applications
RS PRO Combination Wrench, Non-Sparking
Additional Information
Non-sparking tools are designed for use in hazardous environments where sparks could ignite flammable materials. They are typically made from materials like brass, bronze, or copper-aluminum alloys, which reduce the risk of sparking.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Facom Open End Spanner Metric, 120mm Overall
- SAM Open End Spanner Metric, 120mm Overall
- Teng Tools Combination Spanner 15 mm, 120mm Overall
- SAM Combination Spanner 7 mm, 120mm Overall
- Facom Ring Spanner 6 x 7 mm, 120mm Overall
- Bahco Combination Spanner 7 mm, 120mm Overall
- Facom Open End Spanner Imperial, 120mm Overall
- Facom Open End Spanner Height Safe Metric, 120mm Overall
