SAM 7-Piece Spanner Set, Forged Chrome Vanadium Steel
- RS Stock No.:
- 899-004
- Mfr. Part No.:
- 104-H-J7MM
- Manufacturer:
- SAM
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 899-004
- Mfr. Part No.:
- 104-H-J7MM
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Spanner Set | |
| Set Type | Foam Module | |
| Number of Pieces | 7 | |
| Material | Forged Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Forged | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Spanner Set | ||
Set Type Foam Module | ||
Number of Pieces 7 | ||
Material Forged Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Forged | ||
Non-Sparking No | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The SAM foam module provides a meticulously organised storage solution for seven polygonal pipe wrenches, Ideal for enhancing efficiency during maintenance tasks and ensuring that tools are readily accessible.
Foam module accommodates seven flare nut wrenches for superior organisation
Designed to provide optimal adherence on bolts with six flats
Constructed from forged chrome-vanadium steel for durability and resistance to wear
Related links
- SAM 7-Piece Combination Spanner Set Chrome Vanadium Steel
- SAM 10-Piece Spanner Set Chrome Vanadium Steel
- CK 7-Piece Spanner Set Chrome Vanadium Steel
- Teng Tools 7-Piece Combination Spanner Set Chrome Vanadium Steel
- Expert by Facom 7-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 7-Piece Spanner Set Chrome Vanadium Steel
- RS PRO 7-Piece Spanner Set Chrome Vanadium Steel
- Stanley 7-Piece Combination Spanner Set 10 mm 13 mm 17 mm Chrome Vanadium Steel
