Wera 6-Piece Spanner Set, 7 mm → 32 mm

N

Subtotal (1 unit)*

PHP22,685.22

(exc. VAT)

PHP25,407.45

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 06, 2026
  • Plus 8 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP22,685.22

*price indicative

RS Stock No.:
897-459
Mfr. Part No.:
05020111001
Manufacturer:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Set Type

Spanner

Product Type

Spanner Set

Sizes in Set

7 mm → 32 mm

Number of Pieces

6

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Wera self-setting spanner set is a 6-piece tool collection is designed for quick and efficient gripping of various hexagon bolts and screws, eliminating the need for manual size adjustments.

Self-setting mechanism automatically grips hexagon sizes from 7-32 mm and 1/4 inch-1 1/4 inch

Lever mechanism prevents slipping, ensuring secure grip and minimal damage

Mechanical ratchet functionality allows for rapid, uninterrupted screwdriving

Return angle of only 30° facilitates operation in tight spaces

Robust textile roll pouch provides secure storage and easy transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy