Wera 8-Piece Spanner Set, 9/16 in x 265 mm, Chromium Molybdenum Steel
- RS Stock No.:
- 897-427
- Mfr. Part No.:
- 05020385001
- Manufacturer:
- Wera
N
Subtotal (1 unit)*
PHP22,569.90
(exc. VAT)
PHP25,278.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP22,569.90 |
*price indicative
- RS Stock No.:
- 897-427
- Mfr. Part No.:
- 05020385001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Set | |
| Set Type | Spanner | |
| Sizes in Set | 9/16 in x 265 mm | |
| Number of Pieces | 8 | |
| Material | Chromium Molybdenum Steel | |
| Finish | Nickel Chromium Coated | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Set | ||
Set Type Spanner | ||
Sizes in Set 9/16 in x 265 mm | ||
Number of Pieces 8 | ||
Material Chromium Molybdenum Steel | ||
Finish Nickel Chromium Coated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera ratcheting combination spanner set is an 8-piece tool is designed for hexagon screw heads and bolts, featuring a clever combination of jaw end and ratchet mechanism for enhanced accessibility and power transmission.
Long design allows for improved accessibility at low-lying couplings
Jaw end features a holding function to reduce the risk of losing screws
30° return angle at the jaw end enhances efficiency during operation
Related links
- Wera 5-Piece Spanner Set Chromium Molybdenum Steel
- Wera 11-Piece Spanner Set Chromium Molybdenum Steel
- Wera 8-Piece Spanner Set Chrome Molybdenum Steel
- Wera 8-Piece Ring Spanner Set Chrome Molybdenum Steel
- Wera 8-Piece Spanner Set, 5/16 → 3/4 in
- SKF THPN FM16G3/4 Straight Nipple Fitting Female/Male 32 mm Hose ID
- RS PRO 5-Piece Spanner Set Chrome Molybdenum Steel
- Gedore 8-Piece Spanner Set Vanadium Steel
