Wera Hexagonal Wrench, 9 x 12 mm Insert, 13 → 16 mm
- RS Stock No.:
- 827-702
- Mfr. Part No.:
- 05020176001
- Manufacturer:
- Wera
Subtotal (1 unit)*
PHP6,129.18
(exc. VAT)
PHP6,864.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,129.18 |
*price indicative
- RS Stock No.:
- 827-702
- Mfr. Part No.:
- 05020176001
- Manufacturer:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Spanner Component & Accessory | |
| Head Type | Hexagonal | |
| Sub Type | Wrench | |
| Size | 13 → 16 mm | |
| Insert Size | 9 x 12 mm | |
| For Use With | Torque Wrenches From Click-Torque X And Xp Series With 9X12 Mm Mounting | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Spanner Component & Accessory | ||
Head Type Hexagonal | ||
Sub Type Wrench | ||
Size 13 → 16 mm | ||
Insert Size 9 x 12 mm | ||
For Use With Torque Wrenches From Click-Torque X And Xp Series With 9X12 Mm Mounting | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera 7870 Joker M is a self-setting insert spanner designed to simplify your toolbox. This innovative tool accommodates wrench sizes from 13 to 16 mm and 9x12 mm, making it versatile for various applications. Engineered for torque wrenches from the Click-Torque X series, it features a unique mechanism that automatically and continuously adjusts to the required size upon attachment to hexagon screw heads or bolts. Its reliable ratchet functionality ensures fast and consistent screw driving, enhancing efficiency without the hassle of switching tools. With an impressive return angle of just 30°, the 7870 Joker M deftly combines precision and convenience, reducing the risk of slippage and damage while delivering enduring performance.
Self-setting mechanism ensures accurate size determination for hexagon screws
Compatible with torque wrenches from the Click-Torque X series
Features a low return angle of only 30° for enhanced manoeuvrability
Ratchet functionality allows for quick and consistent screw driving
Laser-engraved QR code simplifies torque Value determination via smartphone scanning
Constructed from chrome vanadium steel for high durability and robustness
Integrated lever mechanism securely clamps screws to minimise the risk of slippage
Covers an extensive range of metric and imperial dimensions, offering exceptional versatility
Related links
- Wera Open Ended Insert Open End Insert 13 mm, Chrome Finish
- Wera Round Ring Spanner Insert 13 mm, Chrome Finish
- Facom Open End Torque Wrench Part Polygon Drive 13 mm, Chrome Finish
- Facom 12 Point Hex Open Jaw Wrench 9 x 12 mm, Chrome Finish
- Facom Open Jaw Wrench 9 x 12 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 1/4 in, Chrome Finish
- STAHLWILLE Open Ended Insert Insertion Wrench 8 mm, Chrome Finish
- HAZET Square Adjustable Wrench 61 mm, Chrome Plated Finish
