Gedore Hexagonal Basin Wrench, 265x105x22 mm
- RS Stock No.:
- 602-980
- Mfr. Part No.:
- 2829274
- Manufacturer:
- Gedore
N
Subtotal (1 unit)*
PHP4,734.67
(exc. VAT)
PHP5,302.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,734.67 |
*price indicative
- RS Stock No.:
- 602-980
- Mfr. Part No.:
- 2829274
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Basin Wrench | |
| Sub Type | Basin Wrench | |
| Head Type | Hexagonal | |
| Size | 265x105x22 mm | |
| For Use With | 36 mm Center Size Taps | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Basin Wrench | ||
Sub Type Basin Wrench | ||
Head Type Hexagonal | ||
Size 265x105x22 mm | ||
For Use With 36 mm Center Size Taps | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Gedore Basin wrench is expertly designed for working with single lever taps and taps featuring a central screw connection, accommodating sizes up to 36 mm. This innovative tool simplifies the task of tightening or loosening fixtures, ensuring smooth operation in plumbing applications. Its versatility is further enhanced by a 13 mm hexagon drive, complemented by additional adaptors for sizes 9, 10, 11, and 14 mm. Crafted to facilitate both right and left hand operations, the wrench's pivoted hook provides ease of use, while its striking blue paint finish adds a touch of professionalism. Ideal for both professional plumbers and DIY enthusiasts, this basin wrench is a reliable addition to any toolkit.
Designed for single lever taps and taps with central screw connections
Includes a 13 mm hexagon drive for versatile functionality
Features a pivoted hook for easy right or left hand operation
Finished in a vibrant blue paint for a Durable and professional look
Ideal for both professional and DIY plumbing tasks
