Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 602-963
- Mfr. Part No.:
- 7691260
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,262.89
(exc. VAT)
PHP8,134.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,262.89 |
*price indicative
- RS Stock No.:
- 602-963
- Mfr. Part No.:
- 7691260
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Sub Type | Fitting | |
| Head Type | Open End | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| For Use With | Drive Connector Rectangular 14 x 18mm | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Sub Type Fitting | ||
Head Type Open End | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
For Use With Drive Connector Rectangular 14 x 18mm | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular open end fitting is meticulously engineered to provide a reliable solution for various challenging assembly tasks. Featuring a robust forged construction from high-quality chromium vanadium steel, this tool is not only Durable but also exceptionally easy to replace when worn. Its matt chrome plating enhances longevity and resistance to corrosion, ensuring it withstands rigorous use. Designed for precision, this fitting accommodates a drive connector size of 14 x 18 mm, making it a versatile addition to any toolkit. With a thoughtful design that includes a locking pin, the fitting guarantees secure operation, allowing for increased safety and efficiency during assembly efforts.
Forged construction for enhanced durability
Made from chromium vanadium steel for superior strength
Matt chrome plated finish for corrosion resistance
Designed with a locking pin for secure use
Total length measuring 73 mm for efficient operation
Width across flats at 30 mm ensures compatibility with various fasteners
Total width and height optimised for accessibility in tight spaces
Ideal for handling difficult assembly challenges effectively
Related links
- Gedore Open End Fitting Chrome Matt Finish
- Gedore Ring Fitting Chrome Matt Finish
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Reversible Ratchet Rectangular End Fitting 14 x 18 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 13/16 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
