Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,193.84

(exc. VAT)

PHP5,817.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,193.84

*price indicative

RS Stock No.:
602-940
Mfr. Part No.:
7690450
Manufacturer:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Fitting

Head Type

Open End

Sub Type

Fitting

Insert Size

14 x 18 mm

Finish

Chrome Matt

For Use With

Drive Connector Rectangular 14 x 18mm

Material

Chrome Vanadium Steel

RoHS Status: Exempt

COO (Country of Origin):
DE
The Gedore Rectangular open end fitting is expertly designed to address challenging assembly tasks with unparalleled ease. Crafted from high-quality forged chrome-vanadium steel, this fitting promises exceptional durability and performance. Its matt chrome-plated finish not only enhances its aesthetic appeal but also provides enhanced resistance to wear and corrosion. With a thoughtfully engineered locking pin, it ensures reliable and secure usage during your projects. This product stands as a prime choice for professionals seeking precision and efficiency.

Forged construction guarantees enhanced strength and longevity

Chrome vanadium steel provides optimal hardness and wear resistance

Matt chrome plated surface ensures reduced friction during use

Designed with a locking pin for added safety and stability

Versatile rectangular drive connector fits sizes of 14 x 18 mm

Head width of 41 mm and total length of 60 mm optimises access in tight spaces

Manufactured in Taiwan, ensuring quality craftsmanship

Ideal for professionals needing a reliable solution for complex assembly tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy