Gedore Open End Fitting, 14 x 18 mm Insert, Chrome Matt Finish
- RS Stock No.:
- 602-922
- Mfr. Part No.:
- 7690610
- Manufacturer:
- Gedore
N
This image is representative of the product range
Subtotal (1 unit)*
PHP6,064.24
(exc. VAT)
PHP6,791.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,064.24 |
*price indicative
- RS Stock No.:
- 602-922
- Mfr. Part No.:
- 7690610
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Fitting | |
| Head Type | Open End | |
| Sub Type | Fitting | |
| Insert Size | 14 x 18 mm | |
| Finish | Chrome Matt | |
| Material | Chrome Vanadium Steel | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Fitting | ||
Head Type Open End | ||
Sub Type Fitting | ||
Insert Size 14 x 18 mm | ||
Finish Chrome Matt | ||
Material Chrome Vanadium Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Gedore Rectangular open end fitting is designed to solve complex assembly challenges with ease and efficiency. Constructed from high-quality forged chrome-vanadium steel and finished with a matt chrome plating, this tool ensures durability and resistance to wear. The inclusion of a locking pin enhances safety during use, while its metric depth gauge of 25.0 mm allows for precise measurements. This fitting is not only easy to replace but also provides the reliability needed for a variety of mechanical tasks, making it an essential addition to any toolbox.
Forged construction for added strength and durability
Made of chromium vanadium steel for enhanced wear resistance
Matt chrome plated finish for corrosion protection
Locks securely in place with a locking pin for safety
Compact design with a total length of 61 mm, easy to handle
Dimensions designed for versatile use with a drive connector of 14 x 18 mm
Related links
- Gedore Open End Fitting Chrome Matt Finish
- Gedore Ring Fitting Chrome Matt Finish
- SAM Reversible Ratchet Rectangular End Fitting Chrome Finish
- SAM Reversible Ratchet Rectangular End Fitting 14 x 18 mm, Chrome Finish
- SAM Open Ended Insert Torque End-Fitting 1 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 1/2 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 3/4 in, Satin Finish
- SAM Open Ended Insert Torque End-Fitting 5/8 in, Satin Finish
