TE Connectivity FASTON .187 Uninsulated Spade Connector, Flag Terminal, 4.75 x 0.81mm Tab Size, 0.5mm² to 1.4mm²
- RS Stock No.:
- 719-6978
- Mfr. Part No.:
- 62591-1
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 719-6978
- Mfr. Part No.:
- 62591-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity FASTON 187 Series Tab-Lok Crimp Flag Receptacles
FASTON 187 series quick connect Tab-Lok flag receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. Flag receptacles have a right angle connection to the tab terminals making them ideal for use in applications where space is an important factor. These FASTON 187 series flag terminals have a Tab-Lok feature consisting of a tab that is inserted into a corresponding Tab-Lok or slot on the terminal. The Tab-Lok is then crimped between the bottom of the terminal and a pair of locking lances for a secure connection. The Tab-Lok system provides a reliable electrical connection and improves mechanical performance. Each FASTON flag terminal has precisely controlled crimping specifications which allow all connections to perform as specified. For the optimum combination of mechanical strength and electrical conductivity these FASTON 187 flag terminals are applied to the conductor using the match-mated application crimp tooling which can be purchased separately. The "F" style crimp terminations offer precise tensile strength and conductivity that will last the life of the circuit. This method of termination also offers maximum resistance to vibration and corrosion.
Features and Benefits
Space saving flag design
Tab-Lok feature for improve electrical and mechanical performance
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
Tab-Lok feature for improve electrical and mechanical performance
Quick application to conductor with use of correct tooling
Precisely controlled crimping specifications for uniform reliability
Stable electrical and mechanical performance
Precise tensile strength and conductivity
Maximum resistance to vibration and corrosion
These FASTON 187 flag receptacles are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.
Faston
Specifications
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 0.5mm² |
Series | FASTON .187 |
Maximum Wire Size mm² | 1.4mm² |
Tab Thickness | 0.81mm |
Tab Width | 4.75mm |
Tab Size | 4.75 x 0.81mm |
Insulation | Uninsulated |
Maximum Wire Size AWG | 16AWG |
Minimum Wire Size AWG | 20AWG |
Contact Material | Brass |
Contact Plating | Tin |
Overall Length | 13.46mm |