Molex InsulKrimp 19007 Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
681-4183
Mfr. Part No.:
190070082
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Size

6.35 x 0.81 mm

Tab Thickness

810μm

Tab Width

6.35mm

Insulation

Insulated

Minimum Wire Size AWG

12AWG

Maximum Wire Size AWG

10AWG

Colour

Yellow

Contact Material

Brass

Contact Plating

Tin

Standards/Approvals

No

Insulation Material

Nylon

Overall Length

16.93mm

Series

InsulKrimp 19007

COO (Country of Origin):
US

Flag Receptacle Fully Insulated


Fully insulated "flag" style right-angle crimp receptacles

Tin-plated brass

Closed-barrel construction

UL 94V-2 rated nylon insulation

InsulKrimp™


Approvals

CSA: LR18689; UL: E79133

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy