Knipex 97 99 Sliver Uninsulated Female Spade Connector, Crimp 16 AWG

Subtotal (1 bag of 100 units)*

PHP1,033.24

(exc. VAT)

PHP1,157.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP1,033.24PHP10.332

*price indicative

RS Stock No.:
277-7934
Mfr. Part No.:
97 99 050
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Termination Type

Crimp

Product Type

Spade Connector

Gender

Female

Tab Width

2.8mm

Insulation

Uninsulated

Maximum Wire Size AWG

16AWG

Colour

Sliver

Contact Material

Brass

Contact Plating

Tin Plated

Orientation

Straight

Standards/Approvals

No

Series

97 99

RoHS Status: Exempt

COO (Country of Origin):
TW
The Knipex plug connector is non-insulated and made from brass.

Surface tinned

Tab width 2.8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy