Molex 19002 Blue Insulated Female Connector, Crimp, 6.35 mm Tab Size 16 AWG to 14 AWG
- RS Stock No.:
- 693-496
- Mfr. Part No.:
- 19002-0025
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-496
- Mfr. Part No.:
- 19002-0025
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Termination Type | Crimp | |
| Gender | Female | |
| Tab Width | 6.35mm | |
| Tab Size | 6.35 mm | |
| Tab Thickness | 810μm | |
| Insulation | Insulated | |
| Minimum Wire Size AWG | 16AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Blue | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | UL E79133 | |
| Insulation Material | Nylon | |
| Series | 19002 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Termination Type Crimp | ||
Gender Female | ||
Tab Width 6.35mm | ||
Tab Size 6.35 mm | ||
Tab Thickness 810μm | ||
Insulation Insulated | ||
Minimum Wire Size AWG 16AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Blue | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals UL E79133 | ||
Insulation Material Nylon | ||
Series 19002 | ||
- COO (Country of Origin):
- US
The Molex Fully insulated quick disconnect female connector accommodates 16-14 AWG wire and is perfect for use in environments where reliability and insulation are vital. Constructed with a closed barrel type and insulated fully with high-quality nylon, this product ensures robust performance under operational conditions ranging from -65° to +105°C. The incorporation of brass and tin plating enhances durability, making it a trusted choice for maintaining secure electrical connections. With an orientation designed for straight applications and packaged conveniently with adhesive tape on a reel, the avikrimp connector stands out for both functionality and ease of use.
Brass construction with tin plating provides optimal conductivity and resistance to corrosion
Operates effectively across a wide temperature range of -65° to +105°C
Easily packaged on a reel with adhesive tape for convenient handling and storage
Tab thickness of 0.81mm and width of 6.35mm for secure connections
Related links
- Molex 19002 Blue Insulated Female Quick Disconnect Crimp Terminal 6.35 x 0.81 mm Tab Size 14 AWG to 16 AWG
- Molex 19002 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19002 Blue Insulated Female Spade Connector 2.79 x 0.51 mm Tab Size 16 AWG to 14 AWG
- Molex Avikrimp 19002 Blue Insulated Female Spade Connector 2.79 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex Avikrimp Blue Insulated Female Spade Connector 0.81 x 6.35 mm Tab Size 16 AWG to 14 AWG
- Molex Avikrimp 19002 Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19005 Blue Insulated Female Spade Connector 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
