Molex 19600 Yellow Female Spade Connector, 4.75 x 0.81 mm Tab Size
- RS Stock No.:
- 684-943
- Mfr. Part No.:
- 19600-1304
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
PHP20,966.23
(exc. VAT)
PHP23,482.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP20,966.23 | PHP174.719 |
*price indicative
- RS Stock No.:
- 684-943
- Mfr. Part No.:
- 19600-1304
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 4.75 x 0.81 mm | |
| Tab Width | 4.75mm | |
| Tab Thickness | 810μm | |
| Colour | Yellow | |
| Orientation | Straight | |
| Insulation Material | Nylon | |
| Standards/Approvals | RoHS, REACH | |
| Series | 19600 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 4.75 x 0.81 mm | ||
Tab Width 4.75mm | ||
Tab Thickness 810μm | ||
Colour Yellow | ||
Orientation Straight | ||
Insulation Material Nylon | ||
Standards/Approvals RoHS, REACH | ||
Series 19600 | ||
- COO (Country of Origin):
- US
The Molex avikrimp quick disconnect designed to facilitate reliable connections in a variety of electrical applications. This female connector features full insulation ensuring safety during operation while the unique tab dimensions of 4.75 x 0.81mm provide efficient interfacing with mating components. Built to meet stringent industry standards this component is part of the 19600 series renowned for its durability and ease of use. With a maximum voltage rating of 300V this quick disconnect is suitable for multiple scenarios making it a versatile choice for professionals in the field. Crafted from high-quality brass and insulated with nylon this product is engineered for long-lasting performance in demanding environments.
Fully insulated to provide safety against electrical failures
Constructed from durable materials to withstand harsh environmental conditions
Compatible with a wide range of wire sizes accommodating diverse applications
Meets compliance with global standards which ensuring reliability and quality assurance
Colour-coded for easy identification facilitating quick connections in assemblies
Utilises a closed barrel type for secure electrical connections
Net weight of 1.183 grams optimising both portability and handling
Related links
- Molex 19003 Pink Insulated Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19005 Red Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19019 Yellow Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 14 AWG to 12 AWG
- Molex 19007 Red Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19007 Blue Insulated Female Spade Connector 4.75 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex 19708 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19705 Silver Uninsulated Male Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex 19019 Yellow Female Spade Connector, 4.75 x 0.51 mm Tab Size
