United Automation Heater Controller Space Heater Accessory for use with Quartz Halogen Infrared Heat Lamps
- RS Stock No.:
- 628-609
- Mfr. Part No.:
- A86711
- Manufacturer:
- United Automation
Subtotal (1 unit)*
PHP11,909.23
(exc. VAT)
PHP13,338.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,909.23 |
*price indicative
- RS Stock No.:
- 628-609
- Mfr. Part No.:
- A86711
- Manufacturer:
- United Automation
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
| Brand | United Automation | |
| Product Type | Space Heater Accessory | |
| Accessory Type | Heater Controller | |
| For Use With | Quartz Halogen Infrared Heat Lamps | |
| Standards/Approvals | I.E.E. wiring regulations (BS7671), IEC950, EMC Directive, CE, BS EN55022 Class B | |
| Select all | ||
|---|---|---|
Brand United Automation | ||
Product Type Space Heater Accessory | ||
Accessory Type Heater Controller | ||
For Use With Quartz Halogen Infrared Heat Lamps | ||
Standards/Approvals I.E.E. wiring regulations (BS7671), IEC950, EMC Directive, CE, BS EN55022 Class B | ||
- COO (Country of Origin):
- GB
The United Automation Infresco 1.5kW Fully Variable IR Regulator is designed for precise, variable control of mains-driven loads, specifically Quartz Halogen Infrared heat lamps, up to a total of 1.5kW. This advanced microcontroller-based unit features a soft start function that gradually switches on the lamp, eliminating the initial high inrush current and potentially extending lamp life by up to 30%.
Simple wall mounting easy to install on any wall surface
IP55 protection suitable for outdoor installation with dust and water jet protection
Soft start function gradually switches on the lamp to extend lamp life
Power output indication high intensity LED shows when power is being regulated
Integral emc filter suppression reduces electromagnetic interference
Relay override at maximum output minimizes heat dissipation at full power
Related links
- United Automation Heater Controller Space Heater Accessory for use with Quartz Halogen Infrared Heat Lamps
- United Automation Heater Controller Space Heater Accessory for use with Quartz Infrared Halogen Lamps
- United Automation Heater Controller Space Heater Accessory for use with Infrared Heaters Outdoor Heating
- United Automation PIR Controller Space Heater PIR Controller for use with Quartz Infrared Halogen Lamps
- United Automation Remote Control Space Heater Power Regulator for use with Quartz Infrared Halogen Lamps
- United Automation Push Button Timer Space Heater Push Button Timer for use with Quartz Infrared Halogen Lamps
- United Automation Power Regulator Space Heater Power Regulator for use with IR Heater
- United Automation Power Regulator Space Heater Power Regulator for use with Phase Angle Controllers