Keysight Technologies B2900C Series Source Meter, 210V, 3.03A, 31.8W Output
- RS Stock No.:
- 941-886
- Mfr. Part No.:
- B2911C
- Manufacturer:
- Keysight Technologies
N
Subtotal (1 unit)*
PHP1,031,691.37
(exc. VAT)
PHP1,155,494.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 04, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,031,691.37 |
*price indicative
- RS Stock No.:
- 941-886
- Mfr. Part No.:
- B2911C
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Source Meter | |
| Series | B2900C | |
| Source Meter Function | Measure Voltage and Current | |
| Touch Screen | Yes | |
| Number of Channels | 1 | |
| Source Voltage Range | 210V | |
| Source Current Range | 3.03A | |
| Output Power | 31.8W | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Source Meter | ||
Series B2900C | ||
Source Meter Function Measure Voltage and Current | ||
Touch Screen Yes | ||
Number of Channels 1 | ||
Source Voltage Range 210V | ||
Source Current Range 3.03A | ||
Output Power 31.8W | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
The Keysight Technologies Compact bench-top Source/Measure Unit offers high-resolution voltage and current sourcing capabilities, making it Ideal for diverse measurement tasks that demand precision and accuracy in laboratory and manufacturing environments.
Achieves a voltage output of up to ±210 V and a current output of ±3 A DC, making it versatile for various applications
Provides a measurement resolution of 10 fA and 100 nV, enabling the capture of low-level signals
Supports both single-channel and dual-channel operation for expanded testing configurations
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
