Siemens Sinteso/ Cerberus PRO Series White Beacon-Sounder Combination, IP65 33V dc Wall 94 dB @ 1m
- RS Stock No.:
- 287-8820
- Mfr. Part No.:
- FDS227-WW-C / S54364-F12-A2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP32,979.09
(exc. VAT)
PHP36,936.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,979.09 |
*price indicative
- RS Stock No.:
- 287-8820
- Mfr. Part No.:
- FDS227-WW-C / S54364-F12-A2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Beacon-Sounder Combination | |
| Minimum Sound Level | 71dB | |
| Lens Colour | White | |
| Current Type | DC | |
| Light Effect | Flashing | |
| Mount Type | Wall | |
| Current Consumption | 25mA | |
| Series | Sinteso/ Cerberus PRO | |
| Maximum Supply Voltage | 33V dc | |
| Bulb Type | LED | |
| Sound Level at 1m | 94dB | |
| Housing Colour | White | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Sound Level | 94dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Number of Tones | 18 | |
| Standards/Approvals | EN 54-17, EN 54-3, EN 54-23 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Beacon-Sounder Combination | ||
Minimum Sound Level 71dB | ||
Lens Colour White | ||
Current Type DC | ||
Light Effect Flashing | ||
Mount Type Wall | ||
Current Consumption 25mA | ||
Series Sinteso/ Cerberus PRO | ||
Maximum Supply Voltage 33V dc | ||
Bulb Type LED | ||
Sound Level at 1m 94dB | ||
Housing Colour White | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Sound Level 94dB | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Number of Tones 18 | ||
Standards/Approvals EN 54-17, EN 54-3, EN 54-23 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
The Siemens visual alarm device/sounder it is an addressed fire detection system designed for use in public buildings, office buildings, hotels, schools, and kindergartens. The device meets the requirements of the EN 54-3 standard, ensuring reliable performance. It operates on DC 16-33V and provides a maximum sound level of 94 dBA. It also features adjustable sound levels and incorporates white flashing LEDs for visual alarm signals. With its customizable voice messages and customer-specific configurations, the alarm device/sounder offers a versatile and efficient solution for fire alarm systems.
Meets EN 54-3 standard for reliable performance
Addressable FDnet/C-NET communication protocol
16 tones to choose from with 2 programmable events
Adjustable sound levels up to 94 dBA
Additional beacon with adjustable luminous intensities
Voice output in multiple languages with customer-specific configurations
Easy installation and tool-free connection to detector line
Eco-friendly design with reusable and easily separable components
Related links
- Siemens Sinteso/ Cerberus PRO Series Red Beacon-Sounder Combination, IP65 33V dc Wall 94 dB @ 1m
- Siemens Sinteso/ Cerberus PRO Series White Beacon-Sounder Combination, IP65 33V dc Wall 94 dB @ 1m
- Siemens Sinteso/ Cerberus PRO Series White Beacon-Sounder Combination, IP21C 33V dc Ceiling 93 dB @ 1m
- Siemens Sinteso/ Cerberus PRO Series Red Beacon-Sounder Combination, IP21C 33V dc Ceiling 93 dB @ 1m
- Banner EZ-LIGHT K50L Series Red Yellow Sounder-Beacon Combination, IP67 30V dc Base 94 dB @ 1m Audible Alarm
- Yale1 94 dB Security Alarm Sounder & Strobe
- Yale1 12V 94 dB Security Alarm Sounder & Strobe
- Banner EZ-LIGHT K50L Series Red Yellow Sounder-Beacon Combination Elevated, Threaded 94 dB
