Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- RS Stock No.:
- 888-511
- Mfr. Part No.:
- 23152105000
- Manufacturer:
- Pfannenberg
This image is representative of the product range
Subtotal (1 unit)*
PHP53,146.44
(exc. VAT)
PHP59,524.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 1 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP53,146.44 |
*price indicative
- RS Stock No.:
- 888-511
- Mfr. Part No.:
- 23152105000
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder | |
| Minimum Sound Level | -4dB | |
| Lens Colour | Red | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Mount Type | Surface | |
| Current Consumption | 150mA | |
| Sounder Type | Sounder | |
| Terminal Type | Wire 2.5 mm2 | |
| Series | Protect PRO X 10 | |
| Maximum Supply Voltage | 255V ac | |
| Bulb Type | Xenon | |
| Minimum Operating Temperature | -40°C | |
| Sound Level at 1m | 116dB | |
| Housing Colour | Flame Red | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 116dB | |
| IP Rating | IP66 | |
| Hazardous Area Certification | NEMA 4 | |
| Number of Tones | 80 | |
| Housing Material | Aluminium | |
| Standards/Approvals | EC001354 | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder | ||
Minimum Sound Level -4dB | ||
Lens Colour Red | ||
Current Type AC | ||
Light Effect Flashing | ||
Mount Type Surface | ||
Current Consumption 150mA | ||
Sounder Type Sounder | ||
Terminal Type Wire 2.5 mm2 | ||
Series Protect PRO X 10 | ||
Maximum Supply Voltage 255V ac | ||
Bulb Type Xenon | ||
Minimum Operating Temperature -40°C | ||
Sound Level at 1m 116dB | ||
Housing Colour Flame Red | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 116dB | ||
IP Rating IP66 | ||
Hazardous Area Certification NEMA 4 | ||
Number of Tones 80 | ||
Housing Material Aluminium | ||
Standards/Approvals EC001354 | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg Protect PRO X 10 Series Red Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Amber Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg Protect PRO X 10 Series Yellow Sounder, IP66 60V dc Surface 116 dB @ 1m Sounder
- Pfannenberg PRO X 10 Series Amber Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg PRO X 10 Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Sounder
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 116 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X 10-10 Series Red Sounder, IP66 253V ac Surface 117 dB @ 1m Combination Audible and Visual Signal
- Pfannenberg Patrol PA X Series Yellow Sounder, IP66 255V ac Surface 122 dB @ 1m Combination Audible and Visual Signal
