RS PRO Grey Beacon, IP55 24V ac/dc Panel Mount 82 dB @ 1m Piezo Sounder

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,185.64

(exc. VAT)

PHP3,567.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 4PHP3,185.64
5 +PHP3,089.75

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
726-247
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Lens Colour

Grey

Current Type

AC/DC

Light Effect

Static/Flashing (LED Only)

Sounder Type

Piezo Sounder

Current Consumption

7mA

Mount Type

Panel Mount

Terminal Type

Screw

Series

RS PRO

Maximum Supply Voltage

24V ac/dc

Housing Colour

Grey

Sound Level at 1m

82dB

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Maximum Sound Level

82dB

Number of Tones

1

IP Rating

IP55

Hazardous Area Certification

No

Standards/Approvals

RoHS

Housing Material

ABS

COO (Country of Origin):
IT
The RS PRO Industrial Panel Mount Sounder is a high quality audible device designed for reliable alarm indication. It features an intermittent alarm for clear and effective signalling. It is suitable for 12 mm panel mounting and is supplied with a gland and locking nut for easy installation.

Grey panel mount sounder

Intermittent alarm

Temperature -30°C to +50°C

IP55 Rated

12mm Panel mount fixing

ABS plastic offering protection against UV and is Impact resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy