RS PRO Red Beacon, IP54 24V ac/dc Screw 100 dB @ 1m

N

Subtotal (1 unit)*

PHP6,261.78

(exc. VAT)

PHP7,013.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,261.78

*price indicative

RS Stock No.:
726-244
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Beacon

Lens Colour

Red

Current Type

AC/DC

Light Effect

Steady/Flashing

Mount Type

Screw

Current Consumption

215mA

Series

RS PRO

Terminal Type

Screw

Maximum Supply Voltage

24V ac/dc

Bulb Type

LED

Sound Level at 1m

100dB

Housing Colour

Grey

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

50°C

Maximum Sound Level

100dB

Hazardous Area Certification

No

IP Rating

IP54

Standards/Approvals

RoHS

Housing Material

Polycarbonate

COO (Country of Origin):
IT
The RS PRO LED Beacon is a high quality steady or flashing signalling device for security and process control applications. It provides reliable Visual indication in industrial and commercial environments.

Red LED Beacon

Steady or Flashing Light

Temperature -30°C to +50°C

IP54 Rated

M16 Cable gland entry

Polycarbonate plastic offering protection against UV and is Impact resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy