Klaxon PSB Series Clear Beacon, IP65 110V Base
- RS Stock No.:
- 642-930
- Mfr. Part No.:
- PSB-0213
- Manufacturer:
- Klaxon
Subtotal (1 box of 10 units)*
PHP37,024.02
(exc. VAT)
PHP41,466.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- Final 2 unit(s), ready to ship from another location
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP37,024.02 | PHP3,702.402 |
*price indicative
- RS Stock No.:
- 642-930
- Mfr. Part No.:
- PSB-0213
- Manufacturer:
- Klaxon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klaxon | |
| Product Type | Beacon | |
| Lens Colour | Clear | |
| Current Type | AC | |
| Light Effect | Synchronised Flash | |
| Current Consumption | 55mA | |
| Mount Type | Base | |
| Series | PSB | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 110V | |
| Minimum Operating Temperature | -25°C | |
| Housing Colour | White, Red | |
| Maximum Operating Temperature | 65°C | |
| IP Rating | IP65 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 60950 | |
| Housing Material | Flame Retardant Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Klaxon | ||
Product Type Beacon | ||
Lens Colour Clear | ||
Current Type AC | ||
Light Effect Synchronised Flash | ||
Current Consumption 55mA | ||
Mount Type Base | ||
Series PSB | ||
Bulb Type LED | ||
Maximum Supply Voltage 110V | ||
Minimum Operating Temperature -25°C | ||
Housing Colour White, Red | ||
Maximum Operating Temperature 65°C | ||
IP Rating IP65 | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 60950 | ||
Housing Material Flame Retardant Polycarbonate | ||
- COO (Country of Origin):
- GB
The Klaxon Sonos Beacon is a general purpose beacon. It features the TimeSaver base where connections are made to the base during the initial wiring phase which results in faster and more reliable installation. The beacon head twists and clicks into the base on commissioning, avoiding the wiring and connection problems associated with traditional alarm devices.
High output LED beacon
Easy installation
Weatherproof to IP65
Synchronised flash
Related links
- Klaxon PSB Series Clear Beacon, IP65 110V Base
- Klaxon PSB Series Red Beacon, IP65 110V Base
- Klaxon PSB Series Amber Beacon, IP65 110V Base
- Klaxon PSB Series Green Beacon, IP65 110V Base
- Klaxon PSB Series Clear Beacon, IP65 60V Base
- Klaxon PSB Series Clear Beacon 6V dc Flashing Base IP65
- Klaxon PSB Series Clear Beacon, IP21 60V Base
- Klaxon PSB Series Clear Beacon 230V ac Single/Double Flash (Dc Version) Xenon Bulb, IP65
