AUER Signal M22 Series Series Red Buzzer Beacon, 12 V ac/dc, IP65, Panel Mount, 100dB at 1 Metre
- RS Stock No.:
- 617-350
- Mfr. Part No.:
- 813512404
- Manufacturer:
- AUER Signal
N
Subtotal (1 unit)*
PHP7,082.03
(exc. VAT)
PHP7,931.87
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,082.03 |
*price indicative
- RS Stock No.:
- 617-350
- Mfr. Part No.:
- 813512404
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Supply Voltage | 12 V ac/dc | |
| Lens Colour | Red | |
| Mounting Style | Panel Mount | |
| Current Type | AC/DC | |
| Light Effect | Flashing, Steady | |
| Decibels at 1 Metre | 100dB | |
| Series | M22 Series | |
| IP Rating | IP65 | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Supply Voltage 12 V ac/dc | ||
Lens Colour Red | ||
Mounting Style Panel Mount | ||
Current Type AC/DC | ||
Light Effect Flashing, Steady | ||
Decibels at 1 Metre 100dB | ||
Series M22 Series | ||
IP Rating IP65 | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment from the M22 Series offers a robust yet versatile solution for a range of applications. Designed with a sleek finish, it seamlessly integrates into both industrial and general environments, delivering reliable performance and user-friendly connectivity. The device features adjustable sound pressure levels and an innovative LED beacon that can be configured to either a steady or flashing mode, ensuring visibility in various conditions. Crafted from durable polycarbonate, it withstands the rigors of everyday use while maintaining aesthetic appeal. Its adaptability to different panel sizes adds to its functionality, making it an ideal choice for diverse operational needs.
Adjustable sound pressure levels from 85 to 98 dB cater to user preferences
Dual-tone output offers versatility with options for steady tones and pulsing alerts
High degree of protection (IP65) ensures reliability in challenging environments
Available in various colors, enhancing flexibility for different signaling applications
Quick and user-friendly terminal assignment simplifies the installation process
Dual-tone output offers versatility with options for steady tones and pulsing alerts
High degree of protection (IP65) ensures reliability in challenging environments
Available in various colors, enhancing flexibility for different signaling applications
Quick and user-friendly terminal assignment simplifies the installation process
Related links
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 100dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 98dB at 1 Metre
- AUER Signal M22 Series Series Red Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 103dB at 1 Metre
- AUER Signal M22 Series Series Orange Buzzer Beacon IP65 98dB at 1 Metre
