AUER Signal M22 Series Beacon-Buzzer Combination Panel 120V ac, IP65 100 dB @ 1m, AC, 2-Tone
- RS Stock No.:
- 617-348
- Mfr. Part No.:
- 813512310
- Manufacturer:
- AUER Signal
Subtotal (1 unit)*
PHP7,897.21
(exc. VAT)
PHP8,844.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from June 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,897.21 |
*price indicative
- RS Stock No.:
- 617-348
- Mfr. Part No.:
- 813512310
- Manufacturer:
- AUER Signal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Product Type | Beacon-Buzzer Combination | |
| IP Rating | IP65 | |
| Current Type | AC | |
| Number of Tones | 2 | |
| Colour | Black | |
| Mount Type | Panel | |
| Maximum Supply Voltage | 120V ac | |
| Sound Level at 1m | 100dB | |
| Maximum Operating Temperature | 60°C | |
| Series | M22 | |
| Hazardous Area Certification | UL | |
| Base Length | 49mm | |
| Tone Type | Steady Tone or Pulsing Tone | |
| Housing Material | Polycarbonate | |
| Base Width | 45mm | |
| Standards/Approvals | EAC, CE, UL | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Product Type Beacon-Buzzer Combination | ||
IP Rating IP65 | ||
Current Type AC | ||
Number of Tones 2 | ||
Colour Black | ||
Mount Type Panel | ||
Maximum Supply Voltage 120V ac | ||
Sound Level at 1m 100dB | ||
Maximum Operating Temperature 60°C | ||
Series M22 | ||
Hazardous Area Certification UL | ||
Base Length 49mm | ||
Tone Type Steady Tone or Pulsing Tone | ||
Housing Material Polycarbonate | ||
Base Width 45mm | ||
Standards/Approvals EAC, CE, UL | ||
- COO (Country of Origin):
- AT
The AUER Signal Visual-audible panel mount equipment from the M22 Series is designed to enhance communication in industrial and general applications. The device combines a robust housing made of grey or black polycarbonate with a versatile mounting system, ensuring easy installation. Featuring an impressive sound output of 98 dB and a choice of steady or flashing LED beacons, it effectively alerts users in a variety of environments. The LED technology offers both reliability and energy efficiency, making it an ideal choice for demanding settings. With the ability to switch between tones and varying frequencies, this equipment caters to diverse operational requirements. The user-friendly connection technology simplifies integration into existing systems, providing a hassle-free experience. Furthermore, the panel size options allow for a flexible fit, suitable for M22 and 30.5 mm specifications alike.
Robust polycarbonate housing offers durability
Flexible mounting options enhance installation versatility
Dual-tone functionality allows for tailored signaling
IP65 rating ensures protection against dust and water
High sound output reaches up to 98 dB for effective alerts
