Pfannenberg 23311103000 Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m Multi-Tone Sounder
- RS Stock No.:
- 497-510
- Mfr. Part No.:
- 23311103000
- Manufacturer:
- Pfannenberg
Subtotal (1 unit)*
PHP30,981.03
(exc. VAT)
PHP34,698.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 2 unit(s) shipping from November 09, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP30,981.03 |
*price indicative
- RS Stock No.:
- 497-510
- Mfr. Part No.:
- 23311103000
- Manufacturer:
- Pfannenberg
Select all | Attribute | Value |
|---|---|---|
| Brand | Pfannenberg | |
| Product Type | Sounder-Beacon Combination | |
| Minimum Sound Level | 16dB | |
| Lens Colour | Yellow | |
| Current Type | AC | |
| Light Effect | Flashing | |
| Sounder Type | Multi-Tone Sounder | |
| Current Consumption | 65mA, 70mA | |
| Mount Type | Side | |
| Series | 23311103000 | |
| Terminal Type | Fine Wire | |
| Bulb Type | XeNon-Flash Tube | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | -40°C | |
| Housing Colour | Flame Red | |
| Sound Level at 1m | 105dB | |
| Maximum Operating Temperature | 55°C | |
| Maximum Sound Level | 105dB | |
| Hazardous Area Certification | No | |
| Number of Tones | 80 | |
| IP Rating | IP66 | |
| Housing Material | Polycarbonate, ABS | |
| Standards/Approvals | DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, EN 54-23 (fire alarm systems) | |
| Select all | ||
|---|---|---|
Brand Pfannenberg | ||
Product Type Sounder-Beacon Combination | ||
Minimum Sound Level 16dB | ||
Lens Colour Yellow | ||
Current Type AC | ||
Light Effect Flashing | ||
Sounder Type Multi-Tone Sounder | ||
Current Consumption 65mA, 70mA | ||
Mount Type Side | ||
Series 23311103000 | ||
Terminal Type Fine Wire | ||
Bulb Type XeNon-Flash Tube | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature -40°C | ||
Housing Colour Flame Red | ||
Sound Level at 1m 105dB | ||
Maximum Operating Temperature 55°C | ||
Maximum Sound Level 105dB | ||
Hazardous Area Certification No | ||
Number of Tones 80 | ||
IP Rating IP66 | ||
Housing Material Polycarbonate, ABS | ||
Standards/Approvals DIN EN ISO 7731, EN 60204-1, EN 60825-1, IEC 825, RoHS, EN 54-23 (fire alarm systems) | ||
- COO (Country of Origin):
- DE
Related links
- Pfannenberg 23383635055 Series Yellow Sounder-Beacon Combination, IP66 24V dc Side 105 dB @ 1m Multi-tone
- Pfannenberg PA L 1-R Series Yellow Sounder-Beacon Combination, IP66 230V ac Side 105 dB @ 1m
- Werma EvoSIGNAL Midi Series Yellow Beacon-Sounder Combination, IP66 24V dc Base 110 dB @ 1m Multi-tone
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac Free 101 dB @ 1m Multi-Tone Sounder
- Pfannenberg PY X Series Yellow Beacon, IP66 230V ac/dc Free 101 dB @ 1m Multi-Tone Sounder
- e2s BExCS110-05D Series Red Sounder-Beacon Combination IP67 24V dc Bracket 117 dB @ 1m Multi-Tone Electronic
- e2s BExCS110-05D Series Red Sounder-Beacon Combination IP67 230V ac Bracket 117 dB @ 1m Multi-Tone Electronic
- Werma EvoSIGNAL Midi Series Yellow Beacon-Sounder Combination, IP66 230V ac Base 110 dB @ 1m Multi-tone
