Patlite M1KTB-B Series Blue Beacon, IP23 30V Screw 86 dB @ 1m Buzzer
- RS Stock No.:
- 474-261
- Distrelec Article No.:
- 303-15-358
- Mfr. Part No.:
- SF08-M1KTB-B
- Manufacturer:
- Patlite
Subtotal (1 unit)*
PHP22,056.52
(exc. VAT)
PHP24,703.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | PHP22,056.52 |
*price indicative
- RS Stock No.:
- 474-261
- Distrelec Article No.:
- 303-15-358
- Mfr. Part No.:
- SF08-M1KTB-B
- Manufacturer:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Beacon | |
| Lens Colour | Blue | |
| Current Type | AC/DC | |
| Light Effect | Flashing | |
| Mount Type | Screw | |
| Sounder Type | Buzzer | |
| Series | M1KTB-B | |
| Terminal Type | Terminal Block | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | 30°C | |
| Sound Level at 1m | 86dB | |
| Maximum Operating Temperature | 60°C | |
| Maximum Sound Level | 86dB | |
| Hazardous Area Certification | No | |
| IP Rating | IP23 | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | UL508, TPTC004/2011, RoHS, Low Voltage Directive, KN61000-6-2, KC KN61000-6-4, IEC/EN60947-5-1, ICES-003 ClassA, FCC Part15 SubpartB ClassA, EN IEC 63000, EN62471, EN61000-6-4, EN61000-6-2, EN61000-3-3, EN61000-3-2, EAC TPTC020/2011, CSA-C22.2 No.14 | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Beacon | ||
Lens Colour Blue | ||
Current Type AC/DC | ||
Light Effect Flashing | ||
Mount Type Screw | ||
Sounder Type Buzzer | ||
Series M1KTB-B | ||
Terminal Type Terminal Block | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature 30°C | ||
Sound Level at 1m 86dB | ||
Maximum Operating Temperature 60°C | ||
Maximum Sound Level 86dB | ||
Hazardous Area Certification No | ||
IP Rating IP23 | ||
Housing Material Polycarbonate | ||
Standards/Approvals UL508, TPTC004/2011, RoHS, Low Voltage Directive, KN61000-6-2, KC KN61000-6-4, IEC/EN60947-5-1, ICES-003 ClassA, FCC Part15 SubpartB ClassA, EN IEC 63000, EN62471, EN61000-6-4, EN61000-6-2, EN61000-3-3, EN61000-3-2, EAC TPTC020/2011, CSA-C22.2 No.14 | ||
- COO (Country of Origin):
- JP
Related links
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
- Patlite SF Series Red Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
- Patlite SL Series Blue Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
- Patlite SF Series Amber Beacon-Sounder Combination, IP66 240V ac Base 86 dB @ 1m Buzzer
- Patlite SF Series Red Beacon-Sounder Combination, IP66 240V ac Base 86 dB @ 1m Buzzer
- Patlite SL Series Blue Beacon-Sounder Combination, IP66 24V dc Base 88 dB @ 1m Buzzer
- Patlite SL Series Amber Beacon-Sounder Combination, IP66 24V dc Base 86 dB @ 1m Buzzer
- Patlite SL Series Blue Beacon-Sounder Combination, IP66 240V ac Base 86 dB @ 1m Buzzer
