- RS Stock No.:
- 888-7417
- Mfr. Part No.:
- 480D25-12
- Manufacturer:
- Opto 22
Discontinued product
- RS Stock No.:
- 888-7417
- Mfr. Part No.:
- 480D25-12
- Manufacturer:
- Opto 22
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DC Series
Professional range of Opto 22 solid state relays from the DC series. The DC series of solid state relays are LS TTL compatible. The DC series of relays feature 4000V of optical isolation.
4000V Optical Isolation
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A |
Mounting Type | Panel Mount |
Maximum Load Voltage | 480 V ac |
Minimum Load Voltage | 100 V ac |
Maximum Control Voltage | 32 V dc |
Minimum Control Voltage | 3 V dc |
Switching Type | AC |
Control Voltage Range | 3 → 32 V dc |
Terminal Type | Screw |
Relay Type | Solid State Relay |
Load Voltage Range | 100 → 480V ac |
Maximum Turn On Time | 0.5 cycles |
Dimensions | 44.5 x 57.2 x 19.6mm |
Standards Met | CE, CSA, UL |
Depth | 57.2mm |
Capacitance | 8pF |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Length | 44.5mm |
Height | 19.6mm |
Operating Temperature Range | -40 → +100°C |
Special Features | Hermetically Sealed, LED Indicator |
Off State Leakage Current | 11 mA |