Opto 22 Solid State Relay, 25 A Load, Screw Fitting, 240 V ac Load, 32 V dc Control
- RS Stock No.:
- 888-7369
- Mfr. Part No.:
- 240D25
- Manufacturer:
- Opto 22
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 888-7369
- Mfr. Part No.:
- 240D25
- Manufacturer:
- Opto 22
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Opto 22 | |
| Maximum Load Current | 25 A | |
| Mounting Type | Screw Fitting | |
| Maximum Load Voltage | 240 V ac | |
| Minimum Load Voltage | 24 V ac | |
| Minimum Control Voltage | 3 V dc | |
| Maximum Control Voltage | 32 V dc | |
| Switching Type | AC | |
| Control Voltage Range | 3 → 32 V dc | |
| Terminal Type | Screw | |
| Maximum Turn On Time | 0.5 cycles | |
| Load Voltage Range | 24 → 240V ac | |
| Dimensions | 44.5 x 57.2 x 19.6mm | |
| Capacitance | 8pF | |
| Depth | 57.2mm | |
| Special Features | Hermetically Sealed, LED Indicator | |
| Standards Met | CE, CSA, UL | |
| Height | 19.6mm | |
| Off State Leakage Current | 14 mA | |
| Length | 44.5mm | |
| Operating Temperature Range | -40 → +100°C | |
| Select all | ||
|---|---|---|
Brand Opto 22 | ||
Maximum Load Current 25 A | ||
Mounting Type Screw Fitting | ||
Maximum Load Voltage 240 V ac | ||
Minimum Load Voltage 24 V ac | ||
Minimum Control Voltage 3 V dc | ||
Maximum Control Voltage 32 V dc | ||
Switching Type AC | ||
Control Voltage Range 3 → 32 V dc | ||
Terminal Type Screw | ||
Maximum Turn On Time 0.5 cycles | ||
Load Voltage Range 24 → 240V ac | ||
Dimensions 44.5 x 57.2 x 19.6mm | ||
Capacitance 8pF | ||
Depth 57.2mm | ||
Special Features Hermetically Sealed, LED Indicator | ||
Standards Met CE, CSA, UL | ||
Height 19.6mm | ||
Off State Leakage Current 14 mA | ||
Length 44.5mm | ||
Operating Temperature Range -40 → +100°C | ||
- COO (Country of Origin):
- US
DC Series
Professional range of Opto 22 solid state relays from the DC series. The DC series of solid state relays are LS TTL compatible. The DC series of relays feature 4000V of optical isolation.
4000V Optical Isolation
Zero Voltage Relays
Note
Temperature can affect current rating; please consult the data sheet for potential derating.
