- RS Stock No.:
- 888-6928
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 888-6928
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Push In Solid State Relays 6.2mm
MosFet Interface Solid State Push In Relays – Covering a wide range of applications offering extremely accurate processing, especially for coupling signals and for switching loads of up to 250 V/16 A at temperatures ranging from -40°C to +75°C.
A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
A compact width of 6.2mm which is excellent for narrow applications. Also available with spring loaded connections for areas with strong vibration.
Every push in has inspection openings with a diameter of 2mm guaranteeing secure signal tracking.
Semiconductor, 2 conductor technology
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
LED Indicator
Semiconductor, 2 conductor technology
High switching frequencies
Low control power
Wear and bounce free switching
Vibration and impact resistant
Long service life
Operating Temp -25 °C to -60 °C
Dimensions – 6.2 x 93 x 73 mm
LED Indicator
LED Indicator
Approvals
UL, CSA, GL
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 2 A |
Mounting Type | DIN Rail |
Maximum Load Voltage | 60 V |
Minimum Load Voltage | 10 V |
Minimum Control Voltage | 11 V |
Maximum Control Voltage | 30 V |
Switching Type | DC |
Control Voltage Range | 11 → 30 V |
Minimum Load Current | 1 mA |
Contact Configuration | SPST |
Terminal Type | Push In |
Output Device | MOSFET |
Load Voltage Range | 11 → 60V |
Dimensions | 6.2 x 73 x 93mm |
Special Features | Green LED Indicator, Varistor |
Depth | 73mm |
Operating Temperature Range | -25 → +60°C |
Length | 6.2mm |
Off State Leakage Current | <10 μA |
Height | 93mm |
Standards Met | CSA, GL, UL |