- RS Stock No.:
- 886-4883
- Mfr. Part No.:
- C3P24D25C
- Manufacturer:
- Teledyne
Discontinued product
- RS Stock No.:
- 886-4883
- Mfr. Part No.:
- C3P24D25C
- Manufacturer:
- Teledyne
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Teledyne C3P Series Solid State Relays
Teledyne C3P Series three-phase AC solid-state relays are designed to control medium amounts of power in three phase applications. Optical isolation ensures complete protection of the C3Ps control circuit from load transients. The C3Ps compact plastic housing provides a low-cost alternative to large metallic three phase contactors. The C3P is designed with heat sinking in mind. The ceramic baseplate provides excellent thermal performance. The relays tight zero-cross window greatly reduces EMI.
Three-phase solid state relay in a compact SIP package
High-temperature plastic housing for mechanical ruggedness
Tight zero-cross window for low EMI
Exposed ceramic baseplate for reduced thermal resistance
High-temperature plastic housing for mechanical ruggedness
Tight zero-cross window for low EMI
Exposed ceramic baseplate for reduced thermal resistance
Specifications
Attribute | Value |
---|---|
Maximum Load Current | 25 A rms |
Mounting Type | PCB Mount |
Maximum Load Voltage | 280 V rms |
Minimum Load Voltage | 24 V rms |
Maximum Control Voltage | 10 V dc |
Minimum Control Voltage | 3.5 V dc |
Switching Type | Zero Cross Turn-On |
Control Voltage Range | 3.5 → 10 V dc |
Minimum Load Current | 0.05 A rms |
Terminal Type | PCB Pin |
Relay Type | Solid State Relay |
Package Style | SIP |
Load Voltage Range | 24 → 280Vrms |
Series | CP |
Maximum Turn On Time | 8.3ms |
Dimensions | 81.28 x 27.69 x 8.26mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +100°C |
Length | 81.28mm |
Height | 8.26mm |
Special Features | High-Temperature Plastic Housing for Mechanical Ruggedness, Tight Zero-Cross Window for Low EMI |
Off State Leakage Current | 1 mA |
Depth | 27.69mm |